Single Opening Cable Tie Holder Gray Screw, #6, Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Gray Screw, #6, Adhesive
Cable Accessories Overview

FCH2-A-C14

DigiKey Part Number
298-1313-ND
Manufacturer
Manufacturer Product Number
FCH2-A-C14
Description
CABLE TIE HOLDER SINGLE ADH GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Gray Screw, #6, Adhesive
Datasheet
 Datasheet
EDA/CAD Models
FCH2-A-C14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #6, Adhesive
Size / Dimension
2.48" L x 1.03" W (63.0mm x 26.2mm)
For Use With/Related Products
-
Material
Nylon
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹282.35000₹282.35
10₹262.69100₹2,626.91
25₹255.18040₹6,379.51
50₹249.70120₹12,485.06
100₹244.30570₹24,430.57
300₹235.99043₹70,797.13
500₹232.21764₹1,16,108.82
1,000₹227.18747₹2,27,187.47
2,500₹220.69538₹5,51,738.45
Manufacturers Standard Package