
FL50X50GR-A | |
|---|---|
DigiKey Part Number | 298-1337-ND |
Manufacturer | |
Manufacturer Product Number | FL50X50GR-A |
Description | WIRE DUCT FLEX ADH SCRW 1.64' |
Customer Reference | |
Detailed Description | Wire Duct Gray, Green Flexible Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.00mm) |
Manufacturer Panduit Corp | Width 2.000" (50.80mm) |
Series | Mounting Type Adhesive, Screw |
Part Status Obsolete | Material Polypropylene (PP) |
Wire Duct Type Flexible | Color Gray, Green |
Height 2.000" (50.80mm) | Base Product Number |