
FPSN912 | |
|---|---|
DigiKey Part Number | 298-FPSN912-ND |
Manufacturer | |
Manufacturer Product Number | FPSN912 |
Description | 12 FIBRE CABLE, OS2, OUTSIDE PLA |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Tensile Strength | 51kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 110mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |