
FRHC12BL10 | |
|---|---|
DigiKey Part Number | 298-FRHC12BL10-ND |
Manufacturer | |
Manufacturer Product Number | FRHC12BL10 |
Description | FIBERRUNNER 12"X4"COVER, SNAP-ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 120.00" (3048.00mm, 10.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | FiberRunner® 12x4 Duct | |
Height | 1.470" (37.34mm) | |
Width | 13.630" (346.20mm) | |
Length | 120.00" (3048.00mm, 10.00') | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹29,686.73000 | ₹59,373.46 |