Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REAR56957AGSM#HCA | |
|---|---|
DigiKey Part Number | 559-REAR56957AGSM#HCATR-ND - Tape & Reel (TR) 559-REAR56957AGSM#HCACT-ND - Cut Tape (CT) 559-REAR56957AGSM#HCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REAR56957AGSM#HCA |
Description | RESET IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹41.49834 | ₹1,03,745.85 |
| 5,000 | ₹40.47087 | ₹2,02,354.35 |
| 7,500 | ₹39.95654 | ₹2,99,674.05 |
| 12,500 | ₹39.38652 | ₹4,92,331.50 |
| 17,500 | ₹39.05356 | ₹6,83,437.30 |
