
FSHH-X | |
|---|---|
DigiKey Part Number | 298-21373-ND |
Manufacturer | |
Manufacturer Product Number | FSHH-X |
Description | CBL CLAMP BUNDLE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Bundle Separation | |
Type Attributes | Holder | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Length | 3.220" (81.79mm) | |
Width | 0.600" (15.24mm) | |
Height | 1.420" (36.07mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |



