Silver Fiberglass Convoluted - Braided Sleeving, Insulated 3.000" (76.20mm) 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Silver Fiberglass Convoluted - Braided Sleeving, Insulated 3.000" (76.20mm) 50.00' (15.24m)
FT300-L

FT300-L

DigiKey Part Number
298-FT300-L-ND
Manufacturer
Manufacturer Product Number
FT300-L
Description
INSULATING FIBERGLASS TUBE, 3" D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Silver Fiberglass Convoluted - Braided Sleeving, Insulated 3.000" (76.20mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Convoluted - Braided
Diameter - Inside
3.000" (76.20mm)
Diameter - Outside
-
Material
Fiberglass
Color
Silver
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
649°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,00,219.68000₹1,00,219.68
Manufacturers Standard Package