
FWME1BL | |
|---|---|
DigiKey Part Number | 298-FWME1BL-ND |
Manufacturer | |
Manufacturer Product Number | FWME1BL |
Description | OPTICOM WALL MOUNT FIBER ENCLOSU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Black Cover Included 5.330" L x 1.700" W (135.38mm x 43.18mm) X 9.480" (240.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.330" L x 1.700" W (135.38mm x 43.18mm) | |
Height | 9.480" (240.79mm) | |
Area (L x W) | 9.06in² (58.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,860.94000 | ₹9,860.94 |