New at DigiKey
PPS0104BRAD-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPS0104BRAD-L

DigiKey Part Number
298-PPS0104BRAD-L-ND
Manufacturer
Manufacturer Product Number
PPS0104BRAD-L
Description
SOLAR LABEL, 1" H X 4" W, REFLEC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Solar
Application Specifics
Safety
Arrangement
Text Only
Legend (Text)
Photovoltaic AC Disconnect
Legend (Symbol Only)
No Symbol
Color - Background
Red
Color - Legend
White
Length
4.000" (101.60mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, UV Resistant
Ratings
IFC, NEC, UL Rated
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹178.29640₹8,914.82
Manufacturers Standard Package