
G1X4LG6 | |
|---|---|
DigiKey Part Number | 298-G1X4LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | G1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,260.69000 | ₹2,260.69 |
| 10 | ₹2,102.83500 | ₹21,028.35 |
| 25 | ₹2,042.82360 | ₹51,070.59 |
| 50 | ₹1,998.50420 | ₹99,925.21 |
| 100 | ₹1,955.10750 | ₹1,95,510.75 |
| 250 | ₹1,899.06732 | ₹4,74,766.83 |
| 500 | ₹1,857.67036 | ₹9,28,835.18 |