
G1X4LG6 | |
|---|---|
DigiKey Part Number | 298-G1X4LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | G1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 20" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Manufacturer Panduit Corp | Length 1.67' (508.00mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,992.32000 | ₹1,992.32 |
| 10 | ₹1,853.09700 | ₹18,530.97 |
| 25 | ₹1,800.24160 | ₹45,006.04 |
| 50 | ₹1,761.19680 | ₹88,059.84 |
| 100 | ₹1,722.95320 | ₹1,72,295.32 |
| 250 | ₹1,673.59820 | ₹4,18,399.55 |
| 500 | ₹1,637.12706 | ₹8,18,563.53 |