
G1X4LG6 | |
|---|---|
DigiKey Part Number | 298-G1X4LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | G1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 15" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.25' (381.00mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,536.64000 | ₹1,536.64 |
| 10 | ₹1,428.82100 | ₹14,288.21 |
| 25 | ₹1,388.09880 | ₹34,702.47 |
| 50 | ₹1,358.01820 | ₹67,900.91 |
| 100 | ₹1,328.56210 | ₹1,32,856.21 |
| 250 | ₹1,290.53292 | ₹3,22,633.23 |
| 500 | ₹1,262.44666 | ₹6,31,223.33 |