G1X4WH6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 20
Unit Price: ₹5,365.65000
Datasheet
Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X4WH6

DigiKey Part Number
298-G1X4WH6-21-ND
Manufacturer
Manufacturer Product Number
G1X4WH6
Description
WIRE DUCT SLOTTED SCREW 21" WHIT
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.000" (101.60mm)
Manufacturer
Panduit Corp
Length
1.75' (533.40mm)
Series
Width
1.260" (32.00mm)
Packaging
Bulk
Mounting Type
Screw
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-14006HellermannTyton20181-14006-ND₹5,365.65000Similar
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,078.98000₹2,078.98
10₹1,933.23700₹19,332.37
25₹1,878.07080₹46,951.77
50₹1,837.32980₹91,866.49
100₹1,797.42750₹1,79,742.75
250₹1,745.92916₹4,36,482.29
500₹1,707.88878₹8,53,944.39
Manufacturers Standard Package