
G2X4LG6 | |
|---|---|
DigiKey Part Number | 298-G2X4LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | G2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 16" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.33' (406.40mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,719.28000 | ₹1,719.28 |
| 10 | ₹1,599.44500 | ₹15,994.45 |
| 25 | ₹1,553.85800 | ₹38,846.45 |
| 50 | ₹1,520.16180 | ₹76,008.09 |
| 100 | ₹1,487.18330 | ₹1,48,718.33 |
| 250 | ₹1,444.58800 | ₹3,61,147.00 |
| 500 | ₹1,413.14332 | ₹7,06,571.66 |