
G2X4LG6 | |
|---|---|
DigiKey Part Number | 298-G2X4LG6-14-ND |
Manufacturer | |
Manufacturer Product Number | G2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 14" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.17' (355.60mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,533.84000 | ₹1,533.84 |
| 10 | ₹1,426.30500 | ₹14,263.05 |
| 25 | ₹1,385.67600 | ₹34,641.90 |
| 50 | ₹1,355.63260 | ₹67,781.63 |
| 100 | ₹1,326.22320 | ₹1,32,622.32 |
| 250 | ₹1,288.25916 | ₹3,22,064.79 |
| 500 | ₹1,260.22510 | ₹6,30,112.55 |

