
G2X4LG6 | |
|---|---|
DigiKey Part Number | 298-G2X4LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | G2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 15" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.25' (381.00mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,627.03000 | ₹1,627.03 |
| 10 | ₹1,513.06100 | ₹15,130.61 |
| 25 | ₹1,469.91600 | ₹36,747.90 |
| 50 | ₹1,438.02780 | ₹71,901.39 |
| 100 | ₹1,406.83840 | ₹1,40,683.84 |
| 250 | ₹1,366.55780 | ₹3,41,639.45 |
| 500 | ₹1,336.81094 | ₹6,68,405.47 |