
G2X4WH6 | |
|---|---|
DigiKey Part Number | 298-G2X4WH6-12-ND |
Manufacturer | |
Manufacturer Product Number | G2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 12" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.00' (304.80mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,334.42000 | ₹1,334.42 |
| 10 | ₹1,240.95800 | ₹12,409.58 |
| 25 | ₹1,205.60320 | ₹30,140.08 |
| 50 | ₹1,179.51120 | ₹58,975.56 |
| 100 | ₹1,153.93160 | ₹1,15,393.16 |
| 250 | ₹1,120.91204 | ₹2,80,228.01 |
| 500 | ₹1,096.53084 | ₹5,48,265.42 |

