
G2X4WH6 | |
|---|---|
DigiKey Part Number | 298-G2X4WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | G2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 19" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.58' (482.58mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,008.16000 | ₹2,008.16 |
| 10 | ₹1,867.82000 | ₹18,678.20 |
| 25 | ₹1,814.55520 | ₹45,363.88 |
| 50 | ₹1,775.21200 | ₹88,760.60 |
| 100 | ₹1,736.65160 | ₹1,73,665.16 |
| 250 | ₹1,686.89772 | ₹4,21,724.43 |
| 500 | ₹1,650.14328 | ₹8,25,071.64 |

