
G2X4WH6 | |
|---|---|
DigiKey Part Number | 298-G2X4WH6-21-ND |
Manufacturer | |
Manufacturer Product Number | G2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 21" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.75' (533.40mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,202.92000 | ₹2,202.92 |
| 10 | ₹2,049.06700 | ₹20,490.67 |
| 25 | ₹1,990.56480 | ₹49,764.12 |
| 50 | ₹1,947.36380 | ₹97,368.19 |
| 100 | ₹1,905.06660 | ₹1,90,506.66 |
| 250 | ₹1,850.46896 | ₹4,62,617.24 |
| 500 | ₹1,810.13618 | ₹9,05,068.09 |

