G2X4WH6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: ₹5,179.79050
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: ₹5,416.90000
Datasheet
Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2X4WH6

DigiKey Part Number
298-G2X4WH6-13-ND
Manufacturer
Manufacturer Product Number
G2X4WH6
Description
WIRE DUCT SLOTTED SCREW 13" WHIT
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.992" (101.40mm)
Length
1.08' (330.20mm)
Width
2.250" (57.15mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,428.54000₹1,428.54
10₹1,328.36600₹13,283.66
25₹1,290.51440₹32,262.86
50₹1,262.57720₹63,128.86
100₹1,235.18040₹1,23,518.04
250₹1,199.83684₹2,99,959.21
500₹1,173.72986₹5,86,864.93
Manufacturers Standard Package