
GEE98N-C | |
|---|---|
DigiKey Part Number | 298-19757-ND |
Manufacturer | |
Manufacturer Product Number | GEE98N-C |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Category | Panel Thickness 0.091" ~ 0.106" (2.31mm ~ 2.69mm) |
Manufacturer Panduit Corp | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Material Flammability Rating UL94 V-2 |
Bushing, Grommet Type Grommet - Edging, Slotted | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,617.16000 | ₹14,617.16 |
| 10 | ₹13,588.01000 | ₹1,35,880.10 |
| 25 | ₹13,197.63480 | ₹3,29,940.87 |
| 50 | ₹12,909.31760 | ₹6,45,465.88 |
| 100 | ₹12,626.79620 | ₹12,62,679.62 |
| 250 | ₹12,262.10344 | ₹30,65,525.86 |
| 500 | ₹11,992.70460 | ₹59,96,352.30 |