
H200X034H1T-2 | |
|---|---|
DigiKey Part Number | 298-19769-ND |
Manufacturer | |
Manufacturer Product Number | H200X034H1T-2 |
Description | LABEL HEAT SHRINKABLE 2SIDE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Two-Sided Label 2.00" x 0.34" (50.8mm x 8.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 2.00" x 0.34" (50.8mm x 8.6mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,597.89000 | ₹44,597.89 |