
HS4X4BL6 | |
|---|---|
DigiKey Part Number | 298-21577-ND |
Manufacturer | |
Manufacturer Product Number | HS4X4BL6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Hinged |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Black |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,661.30000 | ₹11,661.30 |
| 12 | ₹10,778.28083 | ₹1,29,339.37 |
| 30 | ₹10,468.73267 | ₹3,14,061.98 |
| 54 | ₹10,274.51574 | ₹5,54,823.85 |
| 102 | ₹10,166.40990 | ₹10,36,973.81 |
