Cable Tie, Parallel Black 2.56" (65.00mm) 0.350" (8.89mm) 160 lbs (72.57 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV965-C0

DigiKey Part Number
HV965-C0-ND
Manufacturer
Manufacturer Product Number
HV965-C0
Description
CABLE TIE BLACK 160LB 10.43"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Tie, Parallel Black 2.56" (65.00mm) 0.350" (8.89mm) 160 lbs (72.57 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Cable Tie, Parallel
Length - Approximate
10.5"
Bundle Diameter
2.56" (65.00mm)
Width
0.350" (8.89mm)
Length - Actual
0.869' (265.00mm, 10.43")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
160 lbs (72.57 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹73.61700₹736.17
25₹71.49240₹1,787.31
50₹69.85220₹3,492.61
100₹68.25870₹6,825.87
300₹65.79243₹19,737.73
500₹64.66922₹32,334.61
1,000₹63.16706₹63,167.06
2,500₹61.22171₹1,53,054.27
Manufacturers Standard Package