
IMLTFC51H-L6L | |
|---|---|
DigiKey Part Number | 298-IMLTFC51H-L6L-ND |
Manufacturer | |
Manufacturer Product Number | IMLTFC51H-L6L |
Description | CBL TIE LOCKING BLK 200LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.400" (10.16mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.400" (10.16mm) |
Manufacturer Panduit Corp | Length - Actual 0.658' (200.66mm, 7.90") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 200 lbs (90.72 kg) |
Part Status Active | Material Stainless Steel 316 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹206.55600 | ₹10,327.80 |
| 100 | ₹201.79430 | ₹20,179.43 |
| 150 | ₹199.04527 | ₹29,856.79 |
| 250 | ₹195.62352 | ₹48,905.88 |
| 350 | ₹193.39557 | ₹67,688.45 |
| 500 | ₹191.05180 | ₹95,525.90 |