
IMS19T75-QR6L | |
|---|---|
DigiKey Part Number | IMS19T75-QR6L-ND |
Manufacturer | |
Manufacturer Product Number | IMS19T75-QR6L |
Description | STRAPPING TIE SILV 950LB 82.02' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 0.748" (19.00mm) 950 lbs (430.83 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 82' | |
Bundle Diameter | - | |
Width | 0.748" (19.00mm) | |
Length - Actual | 82.02' (25.00m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 950 lbs (430.83 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,970.35000 | ₹22,970.35 |