
IMSBL16-C6L | |
|---|---|
DigiKey Part Number | IMSBL16-C6L-ND |
Manufacturer | |
Manufacturer Product Number | IMSBL16-C6L |
Description | IMS BUCKLE, 316L SS, 16MM (.63") |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buckle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Buckle | |
For Use With/Related Products | - | |
Material | Stainless Steel 316 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹72.12600 | ₹721.26 |
| 25 | ₹70.11320 | ₹1,752.83 |
| 50 | ₹68.60360 | ₹3,430.18 |
| 100 | ₹67.13120 | ₹6,713.12 |
| 300 | ₹64.85747 | ₹19,457.24 |