
ISTPH6X3.5MBL | |
|---|---|
DigiKey Part Number | 298-19049-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X3.5MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 11.48' (3.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,085.75000 | ₹8,085.75 |
| 10 | ₹7,517.87400 | ₹75,178.74 |
| 25 | ₹7,302.39040 | ₹1,82,559.76 |
| 50 | ₹7,143.17280 | ₹3,57,158.64 |
| 100 | ₹6,987.27270 | ₹6,98,727.27 |
| 250 | ₹6,785.99088 | ₹16,96,497.72 |
| 500 | ₹6,637.26604 | ₹33,18,633.02 |
| 1,000 | ₹6,491.61632 | ₹64,91,616.32 |