


JP131HBC25RBL20 | |
|---|---|
DigiKey Part Number | 298-14574-ND |
Manufacturer | |
Manufacturer Product Number | JP131HBC25RBL20 |
Description | CBL SUPPORT J-HOOK BLACK BEAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Beam Mount, Hammer On 1.310" (33.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.310" (33.27mm) | |
Mounting Type | Beam Mount, Hammer On | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 3.500" (88.90mm) | |
Width | 1.200" (30.48mm) | |
Height | 5.100" (129.54mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹663.48000 | ₹663.48 |
| 10 | ₹617.45000 | ₹6,174.50 |
| 25 | ₹599.89400 | ₹14,997.35 |
| 50 | ₹586.92280 | ₹29,346.14 |
| 100 | ₹574.23080 | ₹57,423.08 |
| 250 | ₹557.84120 | ₹1,39,460.30 |
| 500 | ₹545.74194 | ₹2,72,870.97 |
| 1,000 | ₹533.88309 | ₹5,33,883.09 |
| 2,500 | ₹518.58121 | ₹12,96,453.03 |