


JP2SBC87-L20 | |
|---|---|
DigiKey Part Number | 298-21743-ND |
Manufacturer | |
Manufacturer Product Number | JP2SBC87-L20 |
Description | CBL SUPPORT J-HOOK BLK BEAM MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Beam Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Beam Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 5.000" (127.00mm) | |
Width | 1.700" (43.18mm) | |
Height | 4.700" (119.38mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹857.31000 | ₹857.31 |
| 10 | ₹797.11300 | ₹7,971.13 |
| 25 | ₹774.41280 | ₹19,360.32 |
| 50 | ₹757.63940 | ₹37,881.97 |
| 100 | ₹741.24800 | ₹74,124.80 |
| 250 | ₹720.07060 | ₹1,80,017.65 |
| 500 | ₹704.42838 | ₹3,52,214.19 |
| 1,000 | ₹689.11140 | ₹6,89,111.40 |
| 2,500 | ₹669.33864 | ₹16,73,346.60 |