


JP75DW-L20 | |
|---|---|
DigiKey Part Number | 298-10493-ND |
Manufacturer | |
Manufacturer Product Number | JP75DW-L20 |
Description | CBL SUPPORT J-HOOK BLACK ROD MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Rod Mount, Clip On 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | JP75DW-L20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Rod Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 1.880" (47.75mm) | |
Width | 1.160" (29.46mm) | |
Height | 4.140" (105.16mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹410.95000 | ₹410.95 |
| 10 | ₹382.34200 | ₹3,823.42 |
| 25 | ₹371.51400 | ₹9,287.85 |
| 50 | ₹363.50000 | ₹18,175.00 |
| 100 | ₹355.64440 | ₹35,564.44 |
| 250 | ₹345.51132 | ₹86,377.83 |
| 500 | ₹338.02662 | ₹1,69,013.31 |
| 1,000 | ₹330.69568 | ₹3,30,695.68 |
| 2,500 | ₹321.23339 | ₹8,03,083.47 |