Cable Support, J-Hook Black Beam Mount, Hammer On 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support, J-Hook Black Beam Mount, Hammer On 0.750" (19.05mm)
Network Infrastructure for Warehousing and Logistics

JP75HBC25RB-L20

DigiKey Part Number
298-14589-ND
Manufacturer
Manufacturer Product Number
JP75HBC25RB-L20
Description
CBL SUPPORT J-HOOK BLACK BEAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook Black Beam Mount, Hammer On 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Support, J-Hook
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Beam Mount, Hammer On
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
2.890" (73.41mm)
Width
1.160" (29.46mm)
Height
4.080" (103.63mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
360° Rotation, Slotted for Tak-Ty® Cable
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹552.59000₹552.59
10₹514.38700₹5,143.87
25₹499.77520₹12,494.38
50₹488.98420₹24,449.21
100₹478.41690₹47,841.69
250₹464.76704₹1,16,191.76
500₹454.69176₹2,27,345.88
1,000₹444.81685₹4,44,816.85
2,500₹432.07664₹10,80,191.60
Manufacturers Standard Package