
KA22-2 | |
|---|---|
DigiKey Part Number | KA22-2-ND |
Manufacturer | |
Manufacturer Product Number | KA22-2 |
Description | ALUMINUM HEX DIE, 6 TON, #2 AWG. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 2 AWG | |
Specifications | - | |
Compatible Tools | CT-3001 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,404.94000 | ₹20,404.94 |
| 5 | ₹19,389.21200 | ₹96,946.06 |
| 10 | ₹18,966.33300 | ₹1,89,663.33 |
| 25 | ₹18,420.74760 | ₹4,60,518.69 |