
KWPY | |
|---|---|
DigiKey Part Number | 298-12331-ND |
Manufacturer | |
Manufacturer Product Number | KWPY |
Description | WALL PLATE STAINLESS STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | - | |
Features | - | |
For Use With/Related Products | - | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.322" (8.18mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,719.28000 | ₹1,719.28 |
| 10 | ₹1,599.35100 | ₹15,993.51 |
| 25 | ₹1,553.70880 | ₹38,842.72 |
| 50 | ₹1,520.05000 | ₹76,002.50 |
| 100 | ₹1,487.06220 | ₹1,48,706.22 |
| 250 | ₹1,444.48736 | ₹3,61,121.84 |
| 500 | ₹1,413.03710 | ₹7,06,518.55 |
| 1,000 | ₹1,382.23167 | ₹13,82,231.67 |
| 2,500 | ₹1,342.46137 | ₹33,56,153.42 |