Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAA2/0-12-5

DigiKey Part Number
298-14605-ND
Manufacturer
Manufacturer Product Number
LAA2/0-12-5
Description
CONN TERM RECT TONG 2/0 AWG #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.230" (5.84mm)
Length - Overall
3.190" (81.03mm)
Width - Outer Edges
0.950" (24.13mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
Gel Filled
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
0.440" (11.18mm)
Diameter - Barrel OD
0.690" (17.53mm)
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.