
LAA300-12-2 | |
|---|---|
DigiKey Part Number | 298-21770-ND |
Manufacturer | |
Manufacturer Product Number | LAA300-12-2 |
Description | CONN TERM RECT TONG 300 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.343" (8.71mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Outer Edges | 1.375" (34.93mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Gel Filled | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.650" (16.51mm) | |
Diameter - Barrel OD | 1.010" (25.65mm) | |
Diameter - Ring ID | - | |
Base Product Number |
