
LAB3/0-12-E | |
|---|---|
DigiKey Part Number | 298-LAB3/0-12-E-ND |
Manufacturer | |
Manufacturer Product Number | LAB3/0-12-E |
Description | CONN TERM RECT TONG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.270" (6.86mm) | |
Length - Overall | 5.560" (141.22mm) | |
Width - Outer Edges | 1.030" (26.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Ruby | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.480" (12.19mm) | |
Diameter - Barrel OD | 0.760" (19.30mm) | |
Diameter - Ring ID | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,870.13000 | ₹2,870.13 |