Similar

LC10-A-L8 | |
|---|---|
DigiKey Part Number | 298-14643-ND |
Manufacturer | |
Manufacturer Product Number | LC10-A-L8 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Gray Adhesive 0.930" (23.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Top Lock | |
Opening Size | 0.930" (23.62mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 1.510" (38.35mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.840" (21.34mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹111.73000 | ₹1,117.30 |
| 25 | ₹108.54320 | ₹2,713.58 |
| 50 | ₹106.21340 | ₹5,310.67 |
| 100 | ₹103.93030 | ₹10,393.03 |
| 250 | ₹100.97636 | ₹25,244.09 |
| 500 | ₹98.79952 | ₹49,399.76 |
| 1,000 | ₹96.66463 | ₹96,664.63 |
| 2,500 | ₹93.90912 | ₹2,34,772.80 |

