



LCAF350-12-6 | |
|---|---|
DigiKey Part Number | 298-14694-ND |
Manufacturer | |
Manufacturer Product Number | LCAF350-12-6 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 3.650" (92.70mm) | |
Width - Outer Edges | 1.540" (39.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.220" (30.99mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,474.09000 | ₹2,474.09 |
| 10 | ₹2,301.32100 | ₹23,013.21 |
| 25 | ₹2,235.60680 | ₹55,890.17 |
| 50 | ₹2,187.07540 | ₹1,09,353.77 |
| 100 | ₹2,139.55060 | ₹2,13,955.06 |
| 250 | ₹2,078.21180 | ₹5,19,552.95 |
| 500 | ₹2,032.90104 | ₹10,16,450.52 |
| 1,000 | ₹1,988.51096 | ₹19,88,510.96 |
| 2,500 | ₹1,931.20456 | ₹48,28,011.40 |