
LCAF4-14-L | |
|---|---|
DigiKey Part Number | 298-11669-ND |
Manufacturer | |
Manufacturer Product Number | LCAF4-14-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.630" (41.40mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.460" (11.68mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹441.70000 | ₹441.70 |
| 10 | ₹410.57800 | ₹4,105.78 |
| 25 | ₹398.94800 | ₹9,973.70 |
| 50 | ₹390.35620 | ₹19,517.81 |
| 100 | ₹381.91350 | ₹38,191.35 |
| 250 | ₹371.02936 | ₹92,757.34 |
| 500 | ₹362.98928 | ₹1,81,494.64 |
| 1,000 | ₹355.11414 | ₹3,55,114.14 |
| 2,500 | ₹344.95034 | ₹8,62,375.85 |