
LCAX1/0-38H-X | |
|---|---|
DigiKey Part Number | 298-11716-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1/0-38H-X |
Description | CONN TERM RECT TONG 1/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,135.01000 | ₹1,135.01 |
| 10 | ₹1,055.33100 | ₹10,553.31 |
| 25 | ₹1,025.26960 | ₹25,631.74 |
| 50 | ₹1,003.05420 | ₹50,152.71 |
| 100 | ₹981.31380 | ₹98,131.38 |
| 250 | ₹953.26296 | ₹2,38,315.74 |
| 500 | ₹932.54026 | ₹4,66,270.13 |
| 1,000 | ₹912.24062 | ₹9,12,240.62 |
| 2,500 | ₹886.03709 | ₹22,15,092.73 |