



LCAX2-10-E | |
|---|---|
DigiKey Part Number | 298-14741-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2-10-E |
Description | CONN TERM RECT TONG 2 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 1.400" (35.56mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹735.24000 | ₹735.24 |
| 10 | ₹684.07800 | ₹6,840.78 |
| 25 | ₹664.56520 | ₹16,614.13 |
| 50 | ₹650.21460 | ₹32,510.73 |
| 100 | ₹636.14350 | ₹63,614.35 |
| 250 | ₹617.97972 | ₹1,54,494.93 |
| 500 | ₹604.56468 | ₹3,02,282.34 |
| 1,000 | ₹591.42731 | ₹5,91,427.31 |
| 2,500 | ₹574.46746 | ₹14,36,168.65 |