
LCAX3/0-38H-X | |
---|---|
DigiKey Part Number | 298-11740-ND |
Manufacturer | |
Manufacturer Product Number | LCAX3/0-38H-X |
Description | CONN TERM RECT TONG 3/0 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,568.92000 | ₹1,568.92 |
10 | ₹1,459.06300 | ₹14,590.63 |
25 | ₹1,417.42640 | ₹35,435.66 |
50 | ₹1,386.72220 | ₹69,336.11 |
100 | ₹1,356.62160 | ₹1,35,662.16 |
250 | ₹1,317.77836 | ₹3,29,444.59 |
500 | ₹1,289.09048 | ₹6,44,545.24 |
1,000 | ₹1,260.99008 | ₹12,60,990.08 |
2,500 | ₹1,224.71778 | ₹30,61,794.45 |