Terminal Connector Rectangular Rectangular Tongue 450MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX450-12F-6

DigiKey Part Number
298-21985-ND
Manufacturer
Manufacturer Product Number
LCAX450-12F-6
Description
CONN TERM RECT TONG 450 MCM #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 450MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.260" (6.60mm)
Length - Overall
-
Width - Outer Edges
1.700" (43.18mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
450MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.920" (23.37mm)
Diameter - Barrel OD
1.190" (30.23mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,605.14000₹5,605.14
10₹5,211.70700₹52,117.07
25₹5,062.49720₹1,26,562.43
50₹4,952.29540₹2,47,614.77
100₹4,844.34880₹4,84,434.88
250₹4,705.00216₹11,76,250.54
500₹4,602.06516₹23,01,032.58
1,000₹4,501.22579₹45,01,225.79
Manufacturers Standard Package