
LCB4/0-38-X | |
|---|---|
DigiKey Part Number | 298-11769-ND |
Manufacturer | |
Manufacturer Product Number | LCB4/0-38-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 3.030" (76.96mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,340.95000 | ₹1,340.95 |
| 10 | ₹1,246.92200 | ₹12,469.22 |
| 25 | ₹1,211.41800 | ₹30,285.45 |
| 50 | ₹1,185.19540 | ₹59,259.77 |
| 100 | ₹1,159.50410 | ₹1,15,950.41 |
| 250 | ₹1,126.33544 | ₹2,81,583.86 |
| 500 | ₹1,101.83126 | ₹5,50,915.63 |
| 1,000 | ₹1,077.83773 | ₹10,77,837.73 |
| 2,500 | ₹1,046.86010 | ₹26,17,150.25 |