
LCC4/0-14AW-X | |
|---|---|
DigiKey Part Number | 298-22138-ND |
Manufacturer | |
Manufacturer Product Number | LCC4/0-14AW-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 3.350" (85.00mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,668.03000 | ₹1,668.03 |
| 10 | ₹1,551.36100 | ₹15,513.61 |
| 25 | ₹1,507.11600 | ₹37,677.90 |
| 50 | ₹1,474.46340 | ₹73,723.17 |
| 100 | ₹1,442.47270 | ₹1,44,247.27 |
| 250 | ₹1,401.17452 | ₹3,50,293.63 |
| 500 | ₹1,370.66542 | ₹6,85,332.71 |
| 1,000 | ₹1,340.78346 | ₹13,40,783.46 |
| 2,500 | ₹1,302.21396 | ₹32,55,534.90 |