
LCC4/0-38D-X | |
|---|---|
DigiKey Part Number | 298-19893-ND |
Manufacturer | |
Manufacturer Product Number | LCC4/0-38D-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 3.990" (101.35mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,846.95000 | ₹1,846.95 |
| 10 | ₹1,717.60400 | ₹17,176.04 |
| 25 | ₹1,668.62560 | ₹41,715.64 |
| 50 | ₹1,632.45100 | ₹81,622.55 |
| 100 | ₹1,597.00300 | ₹1,59,700.30 |
| 250 | ₹1,551.26360 | ₹3,87,815.90 |
| 500 | ₹1,517.47996 | ₹7,58,739.98 |
| 1,000 | ₹1,484.37750 | ₹14,84,377.50 |
| 2,500 | ₹1,441.65750 | ₹36,04,143.75 |