



LCC4-10AW-L | |
|---|---|
DigiKey Part Number | 298-11783-ND |
Manufacturer | |
Manufacturer Product Number | LCC4-10AW-L |
Description | CONN TERM RECT TONG 2-4 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 2.400" (60.96mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹955.16000 | ₹955.16 |
| 10 | ₹888.24900 | ₹8,882.49 |
| 25 | ₹862.97680 | ₹21,574.42 |
| 50 | ₹844.32100 | ₹42,216.05 |
| 100 | ₹826.02870 | ₹82,602.87 |
| 250 | ₹802.42092 | ₹2,00,605.23 |
| 500 | ₹784.98396 | ₹3,92,491.98 |
| 1,000 | ₹767.91042 | ₹7,67,910.42 |
| 2,500 | ₹745.86820 | ₹18,64,670.50 |