
LCC4-14A-L | |
|---|---|
DigiKey Part Number | 298-14832-ND |
Manufacturer | |
Manufacturer Product Number | LCC4-14A-L |
Description | CONN TERM RECT TONG 2-4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 2.580" (65.53mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹872.22000 | ₹872.22 |
| 10 | ₹811.46400 | ₹8,114.64 |
| 25 | ₹788.39080 | ₹19,709.77 |
| 50 | ₹771.35640 | ₹38,567.82 |
| 100 | ₹754.64820 | ₹75,464.82 |
| 250 | ₹733.09052 | ₹1,83,272.63 |
| 500 | ₹717.17064 | ₹3,58,585.32 |
| 1,000 | ₹701.57317 | ₹7,01,573.17 |
| 2,500 | ₹681.44350 | ₹17,03,608.75 |