Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC4-14AWF-L

DigiKey Part Number
298-11784-ND
Manufacturer
Manufacturer Product Number
LCC4-14AWF-L
Description
CONN TERM RECT TONG 2-4 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.090" (2.29mm)
Length - Overall
-
Width - Outer Edges
0.550" (13.97mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
2-4 AWG
Insulation
Non-Insulated
Features
-
Color
Gray
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.280" (7.11mm)
Diameter - Barrel OD
0.380" (9.65mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,258.01000₹1,258.01
10₹1,170.50900₹11,705.09
25₹1,137.16720₹28,429.18
50₹1,112.54760₹55,627.38
100₹1,088.43110₹1,08,843.11
250₹1,057.30328₹2,64,325.82
500₹1,034.31056₹5,17,155.28
1,000₹1,011.78190₹10,11,781.90
2,500₹982.70713₹24,56,767.83
Manufacturers Standard Package